+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX 655

Meter: multifunction; digital,AC/DC pincers type; Øcable: 40mm


Manufacturer: METRIX

Manufacturer part number:
MX 655
TME Symbol:
MX655

Specification

Manufacturer
METRIX
Type of meter
multifunction
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
40mm
Kind of display used
LCD
Display parameters
(3999)
DC current measuring range
100mA...1kA
AC current measuring range
50mA...1kA
DC current measuring accuracy
±(2.5% + 10 digit)
AC current measuring accuracy
±(1.9% + 5 digit)
DC voltage measuring range
200mV...1kV
DC voltage measuring accuracy
±(1% + 2 digit)
AC voltage measuring range
500mV...750V
AC voltage measuring accuracy
±(2.5% + 10 digit)
Resistance measuring accuracy
±(1%+2 digit)
Resistance measuring range
200mΩ...4kΩ
Frequency measuring range
10...10kHz
Frequency measuring accuracy
±(0.1%+1 digit)
Continuity test
acoustic indication, <100Ω
Diode test
1.7mA
Dimensions
246x93x43mm
Conform to the norm
CAT III 600V EN 61010
Bargraph
yes
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • MIN/MAX/REL function
  • PEAK function
Power supply
  • battery 6F22 9V x1
Gross weight792.6 g

WATCH VIDEO

See other products in this category: Meters and AC/DC Clamp Probes METRIX,
*
MX 655
0 in TME stock
Net price for quantities from 1 pcs - 472.77 USDGross price for quantities from 1 pcs - 472.77 USD
Net price for quantities from 3 pcs - 448.71 USDGross price for quantities from 3 pcs - 448.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.