+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MYMGK1R820FRSRD

Converter: DC/DC; 36W; Uin: 4.5÷8VDC; Uout: 700mVDC÷1.8VDC; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYMGK1R820FRSRD
TME Symbol:
MYMGK1R820FRSRD

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
36W
Input voltage
4.5...8V DC
Output voltage
0.7...1.8V DC
Output current
20A
Mounting
SMT
Manufacturer series
MYMGK
Body dimensions
10.5x9x5.6mm
Efficiency
89.2%
Operating temperature
-40...85°C
Number of outputs
1
Dimensions
Gross weight1.65 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYMGK1R820FRSRD
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 5 pcs - 10.77 USDGross price for quantities from 5 pcs - 10.77 USD
Net price for quantities from 10 pcs - 9.73 USDGross price for quantities from 10 pcs - 9.73 USD
Net price for quantities from 100 pcs - 8.56 USDGross price for quantities from 100 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.