+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44122

Transformer: encapsulated; 2VA; 230VAC; 9V; 222mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44122
TME Symbol:
MYRRA-44122

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
222mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.6x27.6x27.3mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight97.5 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44122
293 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 200 pcs - 2.23 USDGross price for quantities from 200 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 75 pcs