+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44158

Transformer: encapsulated; 2.3VA; 230VAC; 9V; 256mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44158
TME Symbol:
MYRRA-44158

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
256mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.6x27.6x29.8mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight109.95 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44158
1972 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 200 pcs - 2.24 USDGross price for quantities from 200 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 75 pcs