+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44165

Transformer: encapsulated; 2.3VA; 230VAC; 12V; 12V; 96mA; 96mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44165
TME Symbol:
MYRRA-44165

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
96mA
Secondary winding current 2
96mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
6-7, 9-10
Primary winding terminals
1-5
Body dimensions
32.6x27.6x29.8mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight109.66 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44165
764 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 2.63 USD
Net price for quantities from 200 pcs - 2.29 USDGross price for quantities from 200 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 75 pcs