+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

44194

Transformer: encapsulated; 3.2VA; 230VAC; 9V; 356mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44194
TME Symbol:
MYRRA-44194

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
356mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
41x35x28mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight150.46 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44194
987 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 20 pcs - 4.24 USDGross price for quantities from 20 pcs - 4.24 USD
Net price for quantities from 100 pcs - 3.64 USDGross price for quantities from 100 pcs - 3.64 USD
Net price for quantities from 200 pcs - 3.18 USDGross price for quantities from 200 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 60 pcs