+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44230

Transformer: encapsulated; 5VA; 230VAC; 9V; 556mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44230
TME Symbol:
MYRRA-44230

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
5VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
556mA
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
44.25x37x32.25mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight192.2 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44230
1208 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 16 pcs - 4.34 USDGross price for quantities from 16 pcs - 4.34 USD
Net price for quantities from 32 pcs - 3.78 USDGross price for quantities from 32 pcs - 3.78 USD
Net price for quantities from 96 pcs - 3.38 USDGross price for quantities from 96 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 16 pcsCardboard = 48 pcs