+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44231

Transformer: encapsulated; 5VA; 230VAC; 12V; 417mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44231
TME Symbol:
MYRRA-44231

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
5VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
0.417A
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
44.25x37x32.25mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight197.7 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44231
306 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 16 pcs - 4.87 USDGross price for quantities from 16 pcs - 4.87 USD
Net price for quantities from 96 pcs - 4.20 USDGross price for quantities from 96 pcs - 4.20 USD
Net price for quantities from 192 pcs - 3.65 USDGross price for quantities from 192 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 16 pcsCardboard = 48 pcs