+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44232

Transformer: encapsulated; 5VA; 230VAC; 15V; 333mA; PCB

Manufacturer: MYRRA

Manufacturer part number:
44232
TME Symbol:
MYRRA-44232

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
5VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
333mA
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
44.25x37x32.25mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight194.8 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44232
68 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 16 pcs - 4.88 USDGross price for quantities from 16 pcs - 4.88 USD
Net price for quantities from 96 pcs - 4.21 USDGross price for quantities from 96 pcs - 4.21 USD
Net price for quantities from 192 pcs - 3.66 USDGross price for quantities from 192 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 16 pcsCardboard = 48 pcs