+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44237

Transformer: encapsulated; 5VA; 230VAC; 12V; 12V; 208mA; 208mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44237
TME Symbol:
MYRRA-44237

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
5VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
208mA
Secondary winding current 2
208mA
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
6-7, 9-10
Primary winding terminals
1-5
Body dimensions
44.25x37x32.25mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight198.6 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44237
120 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 16 pcs - 4.36 USDGross price for quantities from 16 pcs - 4.36 USD
Net price for quantities from 96 pcs - 3.96 USDGross price for quantities from 96 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 16 pcsCardboard = 48 pcs