+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44267

Transformer: encapsulated; 10VA; 230VAC; 12V; 833mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44267
TME Symbol:
MYRRA-44267

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
0.833A
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
8-11
Primary winding terminals
1-6
Body dimensions
50.5x42.5x34.75mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight287.38 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44267
265 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 12 pcs - 6.90 USDGross price for quantities from 12 pcs - 6.90 USD
Net price for quantities from 108 pcs - 5.94 USDGross price for quantities from 108 pcs - 5.94 USD
Net price for quantities from 204 pcs - 5.18 USDGross price for quantities from 204 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcsCardboard = 36 pcs