+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MYRRA | |
Type of transformer | encapsulated | |
Power | 10VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 15V | |
Secondary voltage 2 | 15V | |
Secondary winding current 1 | 333mA | |
Secondary winding current 2 | 333mA | |
Mounting | PCB | |
Thermal class | T 50B | |
Secondary winding terminals | 7-8, 11-12 | |
Primary winding terminals | 1-6 | |
Body dimensions | 50.5x42.5x34.75mm | |
Electrical insulation strength | 4kV/60s |