+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MYRRA | |
Type of transformer | encapsulated | |
Power | 16VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 9V | |
Secondary voltage 2 | 9V | |
Secondary winding current 1 | 889mA | |
Secondary winding current 2 | 889mA | |
Mounting | PCB | |
Thermal class | T 50B | |
Secondary winding terminals | 8-9, 13-14 | |
Primary winding terminals | 1-7 | |
Body dimensions | 56.5x47.25x38.75mm | |
Electrical insulation strength | 4kV/60s |