+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44309

Transformer: encapsulated; 16VA; 230VAC; 12V; 12V; 667mA; 667mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44309
TME Symbol:
MYRRA-44309

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.667A
Secondary winding current 2
667mA
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
8-9, 13-14
Primary winding terminals
1-7
Body dimensions
56.5x47.25x38.75mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight411.7 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44309
1030 in TME stock
Net price for quantities from 1 pcs - 9.65 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 9 pcs - 8.81 USDGross price for quantities from 9 pcs - 8.81 USD
Net price for quantities from 99 pcs - 7.18 USDGross price for quantities from 99 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 9 pcsCardboard = 18 pcs