+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44328

Transformer: encapsulated; 1.5VA; 230VAC; 12V; 125mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44328
TME Symbol:
MYRRA-44328

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
125mA
Mounting
PCB
Thermal class
Ta70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.6x27.6x22.2mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight72.06 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44328
643 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 25 pcs - 2.93 USDGross price for quantities from 25 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 200 pcs - 2.20 USDGross price for quantities from 200 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs