+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0B35L74Z

LED; blue; rectangular; 2.54x5mm; 220÷280(typ)-350mcd; 30°; 20mA

Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0B35L74Z
TME Symbol:
N0B35L74Z

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
2.54x5mm
Luminosity
220...280(typ)-350mcd
Viewing angle
30°
Front
convex
Wavelength
465...470nm
LED lens
blue, diffused
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
85mW
LEDs' features
built-in zener diode
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BRIGHTEK (EUROPE),
*
N0B35L74Z
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.