+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRIGHTEK (EUROPE) | |
Type of diode | IR transmitter | |
LED diameter | 5mm | |
LED lens | transparent | |
Viewing angle | 16° | |
Operating voltage | 1.3...1.6V DC | |
Wavelength of peak sensitivity | 880nm | |
Mounting | THT | |
LED current | 20mA | |
Front | convex | |
radiant intensity | 20...25mW/sr | |
Maximum power | 0.1W | |
Terminal pitch | 2.54mm | |
Number of terminals | 2 | |
Rise time | 500ns | |
Operating temperature | -40...85°C |