+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0F64L49

IR transmitter; 3mm; transparent; 36°; 1.3÷1.6VDC; λp max: 880nm


Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0F64L49
TME Symbol:
N0F64L49

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
IR transmitter
LED diameter
3mm
LED lens
transparent
Viewing angle
36°
Operating voltage
1.3...1.6V DC
Wavelength of peak sensitivity
880nm
Mounting
THT
LED current
20mA
Front
convex
radiant intensity
8...10mW/sr
Maximum power
0.1W
Terminal pitch
2.54mm
Number of terminals
2
Rise time
500ns
Operating temperature
-40...85°C
Gross weight0.158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs BRIGHTEK (EUROPE),
*
N0F64L49
4603 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs