+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0F66S38

IR transmitter; 840÷870nm; transparent; 600mW; 130°; 1.7VDC; SMD


Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0F66S38
TME Symbol:
N0F66S38

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
IR transmitter
Wavelength
840...870nm
LED lens
transparent
Radiant power
600mW
Viewing angle
130°
Operating voltage
1.7V DC
Mounting
SMD
LED current
1A
Front
flat
radiant intensity
200mW/sr
Case - mm
1616
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs BRIGHTEK (EUROPE),
*
N0F66S38
489 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.