+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0F66S41

IR transmitter; 930÷950nm; transparent; 1200mW; 130°; 3.3VDC; SMD


Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0F66S41
TME Symbol:
N0F66S41

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
IR transmitter
Wavelength
930...950nm
LED lens
transparent
Radiant power
1200mW
Viewing angle
130°
Operating voltage
3.3V DC
Mounting
SMD
LED current
1A
Front
flat
radiant intensity
400mW/sr
Case - mm
1616
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs BRIGHTEK (EUROPE),
*
N0F66S41
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
Net price for quantities from 4000 pcs - 0.53 USDGross price for quantities from 4000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.