+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0F66S90BF

IR transmitter; 840÷870nm; transparent; 950mW; 90°; 1.7VDC; SMD


Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0F66S90BF
TME Symbol:
N0F66S90BF

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
IR transmitter
Wavelength
840...870nm
LED lens
transparent
Radiant power
950mW
Viewing angle
90°
Operating voltage
1.7V DC
Mounting
SMD
LED current
1A
Front
convex
radiant intensity
430mW/sr
Case - mm
3838
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs BRIGHTEK (EUROPE),
*
N0F66S90BF
451 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs