+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0G64L59

LED; green; rectangular; 2.6x5mm; 45÷60(typ)-85mcd; 120°; 20mA

Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0G64L59
TME Symbol:
N0G64L59

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
2.6x5mm
Luminosity
45...60(typ)-85mcd
Viewing angle
120°
Front
flat
Wavelength
568...575nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
85mW
Gross weight0.203 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BRIGHTEK (EUROPE),
*
N0G64L59
4593 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs