+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0M58D25BS

Display: LED; 7-segment; 56.8mm; 2.3"; No.char: 1; RGB; 20mcd


Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0M58D25BS
TME Symbol:
N0M58D25BS

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of display
LED
Kind of display
7-segment
Digit height
56.8mm
Digit height
2.3"
Number of characters
1
Colour
RGB
Luminosity
20mcd
Mounting
THT
Wavelength
467nm, 525nm, 625nm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays BRIGHTEK (EUROPE),
*
N0M58D25BS
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order