+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse accessories | fuse holder | |
Fuse size | 10x38mm | |
Mounting | for DIN rail mounting | |
Current rating | 30A | |
Rated voltage | 600V AC/600V DC | |
Number of poles | 1 | |
IP rating | IP20 | |
Body material | PA6 | |
Leads | screw terminals | |
Dimensions | 61.1x17.5x79.3mm | |
Operating temperature | -40...70°C |