+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PIHER | |
Type of potentiometer | mounting | |
Resistance | 500kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.15W | |
Mounting | SMD | |
Tolerance | ±30% | |
Characteristics | linear | |
Body dimensions | 15x15x4.4mm | |
Track material | carbon | |
Mechanical rotation angle | 360° | |
Electrical rotation angle | 340° | |
Mechanical durability | 100000 cycles | |
Operating temperature | -40...120°C |