+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of meter | voltmeter | |
Kind of meter | digital, mounting | |
DC voltage measuring range | 0...60mV | |
DC voltage measuring accuracy | ±(0.2% + 1 digit) | |
Mounting | panel | |
Kind of display used | LED | |
Display parameters | 5 digits | |
Digit height | 14mm | |
Measurement | DC voltage | |
Output | OC type output x2 | |
IP rating | IP65 (from the front) | |
Dimensions (W x H x D) | 96x48x64mm | |
Measuring unit | A | |
Standard equipment | without an extra quality inspection certificate | |
Power consumption | 6VA | |
Version | polska, standard version |