+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of meter | ammeter | |
Kind of meter | digital, mounting | |
DC current measuring range | 4...20mA | |
DC current measuring accuracy | ±(0.2% + 1 digit) | |
Mounting | for DIN rail mounting (optional), on panel | |
Measurement | 4-20mA current loop | |
Kind of display used | LED | |
Display parameters | 4 digit | |
Digit height | 20mm | |
Supply output | 24V/30mA | |
Measuring instrument features | calibration certificate | |
Manufacturer series | N24S | |
IP rating | IP65 | |
Dimensions (W x H x D) | 96x48x64mm | |
Kind of measurement | direct | |
Input | current 4...20mA | |
Related items | ATS-200, CZ/20-810-01-00004, CZ/N24-134-1, CZ/N24-134-2, CZ/N24-134-3 | |
Measuring unit | MW |