+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N2520-6V0C-RB-WE

Connector: IDC; socket; male; PIN: 20; 2500; vertical; 2A; SMT; 2.54mm


Manufacturer: 3M

Manufacturer part number:
N2520-6V0C-RB-WE
TME Symbol:
N2520-6V0C-RB-WE

Specification

Manufacturer
3M
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Manufacturer series
2500
Spatial orientation
vertical
Maximum current
2A
Electrical mounting
SMT
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Operating temperature
-55...105°C
Gross weight3.67 g
Certificates
EAN code8887862389229
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
N2520-6V0C-RB-WE
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 25 pcs - 4.04 USDGross price for quantities from 25 pcs - 4.04 USD
Net price for quantities from 50 pcs - 3.77 USDGross price for quantities from 50 pcs - 3.77 USD
Net price for quantities from 200 pcs - 3.46 USDGross price for quantities from 200 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs