+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N31U

Meter: programmable; digital,mounting; LED; 6 digits; IP65


Manufacturer: LUMEL

Manufacturer part number:
N31U
TME Symbol:
N31U

Specification

Manufacturer
LUMEL
Type of meter
programmable
Measurement
DC current, DC voltage, resistance, temperature
Kind of meter
digital, mounting
Mounting
for DIN rail mounting (optional), on panel
Kind of display used
LED
Display parameters
6 digits
Digit height
12.85mm
Output
relay
Output signal
0...10V, 0/4...20mA
Input
0...400Ω, 0...4000Ω, current 4...20mA, current 0...20mA, E-type thermocouple (-200...1000°C), J-type thermocouple (-200...1200°C), K-type thermocouple (-200...1372°C), N-type thermocouple (-200...1372°C), potentiometer (-0,5...110), Pt 100 (-200...850°C), Pt 1000 (-200...850°C), R-type thermocouple (-50...1760°C), S-type thermocouple (-50...1760°C), voltage ±10V, voltage ±60mV, voltage ±150mV, voltage ±300mV
Interface
RS485
Measuring instrument features
programmable measurement unit
IP rating
IP65
Dimensions (W x H x D)
96x48x93mm
Related items
ATS-200
Supply voltage
  • 20...40V AC
  • 20...60V DC
  • 85...253V AC
  • 90...300V DC
Gross weight259.69 g
EAN code5901769473621
See other products in this category: Digital Panel Meters - Others LUMEL,
*
N31U
0 in TME stock
Net price for quantities from 1 pcs - 183.97 USDGross price for quantities from 1 pcs - 183.97 USD
Net price for quantities from 3 pcs - 174.43 USDGross price for quantities from 3 pcs - 174.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.