+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-336

Tool: for crimping; insulated connectors,insulated terminals


Manufacturer: NEWBRAND

Manufacturer part number:
NB-336
TME Symbol:
NB-336

Specification

Manufacturer
NEWBRAND
Type of tool
for crimping
Wire cross-section
0.5...6mm2
Wire size
20AWG...10AWG
Tool material
carbon steel
Tool length
220mm
Crimp tool application
  • insulated connectors
  • insulated terminals
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic bicomponent pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight555 g
See other products in this category: Crimping Tools for Terminals NEWBRAND,
*
NB-336
109 in TME stock
Net price for quantities from 1 pcs - 19.40 USDGross price for quantities from 1 pcs - 19.40 USD
Net price for quantities from 3 pcs - 18.00 USDGross price for quantities from 3 pcs - 18.00 USD
Net price for quantities from 5 pcs - 16.31 USDGross price for quantities from 5 pcs - 16.31 USD
Net price for quantities from 20 pcs - 13.50 USDGross price for quantities from 20 pcs - 13.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 40 pcs