+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-8160-01

Tool: for crimping; insulated connectors,insulated terminals


Manufacturer: NEWBRAND

Manufacturer part number:
NB-8160-01
TME Symbol:
NB-8160-01

Specification

Manufacturer
NEWBRAND
Type of tool
for crimping
Wire cross-section
0.5...2.5mm2
Wire size
22AWG...14AWG
Length
190mm
Related items
ST-034/R
Crimp tool application
  • insulated connectors
  • insulated terminals
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Jaws shape
Gross weight408.39 g
See other products in this category: Crimping Tools for Terminals NEWBRAND,
*
NB-8160-01
84 in TME stock
Net price for quantities from 1 pcs - 22.67 USDGross price for quantities from 1 pcs - 22.67 USD
Net price for quantities from 6 pcs - 21.01 USDGross price for quantities from 6 pcs - 21.01 USD
Net price for quantities from 12 pcs - 19.47 USDGross price for quantities from 12 pcs - 19.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 36 pcs