+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-CRIMP-SET03

Tools set: for crimping push-on connectors, terminal crimping

Manufacturer: NEWBRAND

Manufacturer part number:
NB-CRIMP-SET03
TME Symbol:
NB-CRIMP-SET03

Specification

Manufacturer
NEWBRAND
Type of tools set
for crimping push-on connectors, terminal crimping
Crimp tool length
220mm
Crimp tool features
  • blackened tool
  • ergonomic bicomponent pads on handles
  • jaws can be easily changed
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
  • tool is made of steel
Kit contents
  • carrying case
  • crimp tool
  • three interchangeable jaws
Wire cross section
  • 0,5...6mm2 (insulated connectors)
  • 0,5...6mm2 (non-insulated terminals)
  • 1,5; 2,5; 6; 10mm2 (non-insulated terminals)
Gross weight746.7 g
See other products in this category: Crimping Tools - Others NEWBRAND,
*
NB-CRIMP-SET03
27 in TME stock
Net price for quantities from 1 set - 51.73 USDGross price for quantities from 1 set - 51.73 USD
Net price for quantities from 3 set - 47.26 USDGross price for quantities from 3 set - 47.26 USD
Net price for quantities from 5 set - 42.77 USDGross price for quantities from 5 set - 42.77 USD
Net price for quantities from 20 set - 37.31 USDGross price for quantities from 20 set - 37.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 set