+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-CY-08B

Tool: for crimping; insulated solder sleeves; 0.2÷8mm2


Manufacturer: NEWBRAND

Manufacturer part number:
NB-CY-08B
TME Symbol:
NB-CY-08B

Specification

Manufacturer
NEWBRAND
Type of tool
for crimping
Wire cross-section
0.2...8mm2
Die shape
square
Length
175mm
Tool material
steel
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a special head mechanism crimps a die symmetrically
  • ergonomic, anti-slip pads made of two-component plastic on the handles
  • self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule
Gross weight435.5 g
See other products in this category: Crimping Tools for Terminals NEWBRAND,
*
NB-CY-08B
128 in TME stock
Net price for quantities from 1 pcs - 28.70 USDGross price for quantities from 1 pcs - 28.70 USD
Net price for quantities from 3 pcs - 26.41 USDGross price for quantities from 3 pcs - 26.41 USD
Net price for quantities from 6 pcs - 24.00 USDGross price for quantities from 6 pcs - 24.00 USD
Net price for quantities from 12 pcs - 22.51 USDGross price for quantities from 12 pcs - 22.51 USD
Net price for quantities from 36 pcs - 20.91 USDGross price for quantities from 36 pcs - 20.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 36 pcs