+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-DR12A

Set with containers; transparent; black; 400mm; 405mm; 70mm

Manufacturer: NEWBRAND

Manufacturer part number:
NB-DR12A
TME Symbol:
NB-DR12A

Specification

Manufacturer
NEWBRAND
Type of container
set with containers
Drawer colour
transparent
Body colour
black
Width
0.4m
Depth
405mm
Height
70mm
Containers number in module
12
Case features
  • carrying handles
  • lock from container falling
Gross weight1.4468 kg
See other products in this category: Drawers and Sets NEWBRAND,
*
NB-DR12A
185 in TME stock
Net price for quantities from 1 set - 5.97 USDGross price for quantities from 1 set - 5.97 USD
Net price for quantities from 10 set - 4.48 USDGross price for quantities from 10 set - 4.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts