+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-DR15A

Set with containers; transparent; black; 300mm; 145mm; 330mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-DR15A
TME Symbol:
NB-DR15A

Specification

Manufacturer
NEWBRAND
Type of container
set with containers
Drawer colour
transparent
Body colour
black
Width
300mm
Depth
145mm
Height
330mm
Containers number in module
15
Case features
  • carrying handles
  • lock from container falling
  • solid locking mechanism
  • the possibility of hanging on the wall
Gross weight1.8757 kg
See other products in this category: Drawers and Sets NEWBRAND,
*
NB-DR15A
79 in TME stock
Net price for quantities from 1 set - 26.52 USDGross price for quantities from 1 set - 26.52 USD
Net price for quantities from 5 set - 24.20 USDGross price for quantities from 5 set - 24.20 USD
Net price for quantities from 10 set - 21.99 USDGross price for quantities from 10 set - 21.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set