+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-DSIP-01

Holder: desktop; iPad; black; 3kg; 12.5"


Manufacturer: NEWBRAND

Manufacturer part number:
NB-DSIP-01
TME Symbol:
NB-DSIP-01

Specification

Manufacturer
NEWBRAND
Holder type
desktop
Application
iPad
Colour
black
Force
3kg
Size
240-252 x 186-196 x 8-14mm
Screen size
12.5"
Tools features
  • iPad can be tilted and rotated
  • non-slip pads
Gross weight1.9165 kg
See other products in this category: Handles, Stands NEWBRAND,
*
NB-DSIP-01
62 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs