+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-JCRIMP01

Crimping jaws; insulated connectors,insulated terminals


Manufacturer: NEWBRAND

Manufacturer part number:
NB-JCRIMP01
TME Symbol:
NB-JCRIMP01

Specification

Manufacturer
NEWBRAND
Type of crimping tool accessories
crimping jaws
Related items
NB-CRIMP01H
Wire size
20AWG...10AWG
Wire cross-section
0.5...6mm2
Tool material
steel
Crimp tool application
  • insulated connectors
  • insulated terminals
Gross weight71 g
See other products in this category: Crimping Tools - Others NEWBRAND,
*
NB-JCRIMP01
93 in TME stock
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 3 pcs - 12.26 USDGross price for quantities from 3 pcs - 12.26 USD
Net price for quantities from 5 pcs - 10.83 USDGross price for quantities from 5 pcs - 10.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.