+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEWBRAND | |
Type of crimping tool accessories | crimping jaws | |
Related items | NB-CRIMP01H | |
Wire size | 8AWG...6AWG/14AWG/22AWG | |
Wire cross-section | 0.5mm2/2.5mm2/8...10mm2 | |
Tool material | steel |