+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-JCRIMP09

Crimping jaws; non-insulated terminals,terminals


Manufacturer: NEWBRAND

Manufacturer part number:
NB-JCRIMP09
TME Symbol:
NB-JCRIMP09

Specification

Manufacturer
NEWBRAND
Type of crimping tool accessories
crimping jaws
Related items
NB-CRIMP01H
Wire size
22AWG...18AWG/24AWG...22AWG/26AWG...24AWG
Wire cross-section
0.1...0.25mm2/0.25...0.5mm2/0.5...1mm2
Tool material
steel
Crimp tool application
  • non-insulated terminals
  • terminals
Gross weight66 g
See other products in this category: Crimping Tools - Others NEWBRAND,
*
NB-JCRIMP09
48 in TME stock
Net price for quantities from 1 pcs - 14.56 USDGross price for quantities from 1 pcs - 14.56 USD
Net price for quantities from 3 pcs - 12.96 USDGross price for quantities from 3 pcs - 12.96 USD
Net price for quantities from 5 pcs - 11.42 USDGross price for quantities from 5 pcs - 11.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.