+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-PLUP-4

Folding magnifier; Mag: x1.75; Lens: Ø45mm; 70x50x15mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-PLUP-4
TME Symbol:
NB-PLUP-4

Specification

Manufacturer
NEWBRAND
Type of tool
folding magnifier
Magnification
x1.75
Lens dimensions
Ø45mm
Body dimensions
70x50x15mm
Max. outside dimensions
115x50x15mm
Inspection tool features
  • glass lens
  • lens housed in plastic frame
Gross weight44 g
Certificates

WATCH VIDEO

See other products in this category: Magnifying Glasses NEWBRAND,
*
NB-PLUP-4
1548 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 30 pcs - 1.32 USDGross price for quantities from 30 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 30 pcsCardboard = 240 pcs