+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-PLUP-6A

Folding magnifier; Mag: x6; Lens: Ø15mm; 35x20x15mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-PLUP-6A
TME Symbol:
NB-PLUP-6A

Specification

Manufacturer
NEWBRAND
Type of tool
folding magnifier
Magnification
x6
Lens dimensions
Ø15mm
Body dimensions
35x20x15mm
Max. outside dimensions
60x20x15mm
Inspection tool features
  • delivered in plastic case
  • glass lens
  • lens housed in metal frame
Gross weight38.5 g
Certificates

WATCH VIDEO

See other products in this category: Magnifying Glasses NEWBRAND,
*
NB-PLUP-6A
1425 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 24 pcsCardboard = 240 pcs