+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-STRIP05

Stripping tool; 0.5÷5.5mm2; Wire: round,flat; 170mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-STRIP05
TME Symbol:
NB-STRIP05

Specification

Manufacturer
NEWBRAND
Type of tool
stripping tool
Wire cross-section
0.5...5.5mm2
Kind of stripping wire
flat, round
Length
170mm
Strip length
2...20mm
Stripping tool features
  • additionally fitted with cable cutter
  • adjustable jaws pressing force
  • max width stripping wire: 12mm
Gross weight234 g

WATCH VIDEO

See other products in this category: Strippers for wire & cable NEWBRAND,
*
NB-STRIP05
65 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 3 pcs - 13.73 USDGross price for quantities from 3 pcs - 13.73 USD
Net price for quantities from 5 pcs - 12.08 USDGross price for quantities from 5 pcs - 12.08 USD
Net price for quantities from 10 pcs - 10.84 USDGross price for quantities from 10 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcsCardboard = 60 pcs