+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-STRIP06

Stripping tool; 0.2÷6mm2; Wire: round,multi-core

Manufacturer: NEWBRAND

Manufacturer part number:
NB-STRIP06
TME Symbol:
NB-STRIP06

Specification

Manufacturer
NEWBRAND
Type of tool
stripping tool
Wire cross-section
0.2...6mm2
Kind of stripping wire
multi-core, round
Strip length
8...12mm
Stripping tool features
  • block
  • ergonomic shape ensures convenient and safe operation
  • fiberglass reinforced construction
  • fitted with cutter for max 2,0mm diameter wires
  • for operation in hard to reach places
  • self adjusting to wire diameter
Gross weight175.93 g
See other products in this category: Strippers for wire & cable NEWBRAND,
*
NB-STRIP06
152 in TME stock
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 17.80 USD
Net price for quantities from 3 pcs - 16.80 USDGross price for quantities from 3 pcs - 16.80 USD
Net price for quantities from 5 pcs - 15.41 USDGross price for quantities from 5 pcs - 15.41 USD
Net price for quantities from 10 pcs - 13.20 USDGross price for quantities from 10 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 60 pcs