+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-TROL02

Transport cart; 680x430x800mm; Work.surface dim: 610x400mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-TROL02
TME Symbol:
NB-TROL02

Specification

Manufacturer
NEWBRAND
Type of storage device
transport cart
Body dimensions
680x430x800mm
Working surface dimensions
610x400mm
Application of warehouse equipment
in production, warehouse, office, in telecommunication and electrotechnics
Trade name
platform
Force
300kg
Features of warehouse equipment
  • aluminum bottom stiffening beam
  • anti-slip rubber
  • easy-folding
  • reinforced corners
Gross weight12.55 kg
See other products in this category: Warehouse Devices NEWBRAND,
*
NB-TROL02
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 90.19 USDGross price for quantities from 1 pcs - 90.19 USD
Net price for quantities from 4 pcs - 85.87 USDGross price for quantities from 4 pcs - 85.87 USD