+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB7W-TW01B-V1

HMI panel; 7"; 800x480; NB; 24VDC


Manufacturer: OMRON

Manufacturer part number:
NB7W-TW01B-V1
TME Symbol:
NB7W-TW01B

Specification

Manufacturer
OMRON
Type of automation module
HMI panel
Screen size
7"
Display resolution
800x480
Manufacturer series
NB
Supply voltage
  • 24V DC
Gross weight894.8 g
Certificates
EAN code4548583501874
See other products in this category: HMI Panels OMRON,
See other products from this series.:
*
NB7W-TW01B-V1
0 in TME stock
Net price for quantities from 1 pcs - 866.39 USDGross price for quantities from 1 pcs - 866.39 USD
Net price for quantities from 5 pcs - 804.50 USDGross price for quantities from 5 pcs - 804.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.