+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCU15XM221E6SRC

NTC thermistor; 220Ω; SMD; 0402; 3500K; ±3%; -55÷125°C; 674uA

NEW

Manufacturer: MURATA

Manufacturer part number:
NCU15XM221E6SRC
TME Symbol:
NCU15XM221E6SRC

Specification

Manufacturer
MURATA
Type of sensor
NTC thermistor
Resistance
220Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Material constant B
3500K
Tolerance
±3%
Operating temperature
-55...125°C
Max. operating current
674µA
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD measurement NTC thermistors MURATA,
*
NCU15XM221E6SRC
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.