+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDC 3026

Connector: wire-wire; LED Light; plug; hermaphrodite; NDC; 3A; 100V

Manufacturer: NICHIFU

Manufacturer part number:
NDC 3026
TME Symbol:
NDC3026

Specification

Manufacturer
NICHIFU
Type of connector
wire-wire
Connectors application
LED Light
Connector
plug
Kind of connector
hermaphrodite
Manufacturer series
NDC
Current rating
3A
Rated voltage
100V
Number of pins
1
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
IDC
Contact plating
tinned
Wire size
30AWG...26AWG
Cable external diameter
1.3mm
Wire cross-section
0.05...0.13mm2
Locking system
latch
Gross weight0.208 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NICHIFU,
See other products from this series.:
*
NDC 3026
440 in TME stock
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 20 pcsCardboard = 200 pcs