+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE-ILNB-M

Signaller: lighting-sound; 18÷30VDC; LED; IP65; 88dB; NE-IL

Manufacturer: PATLITE

Manufacturer part number:
NE-ILNB-M
TME Symbol:
NE-ILNB-M

Specification

Manufacturer
PATLITE
Type of signaller
lighting-sound
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Colour
red/amber/green/blue/white/purple/cyan
IP rating
IP65
Sound level
88dB
Manufacturer series
NE-IL
Operating temperature
-25...60°C
Additional functions
IO-Link
Material
plastic
Supply voltage
  • 18...30V DC
Gross weight174.3 g
Certificates
See other products in this category: Light and Sound Signalling Devices PATLITE,
See other products from this series.:
*
NE-ILNB-M
1 in TME stock
Net price for quantities from 1 pcs - 145.04 USDGross price for quantities from 1 pcs - 145.04 USD
Net price for quantities from 5 pcs - 135.38 USDGross price for quantities from 5 pcs - 135.38 USD
Net price for quantities from 10 pcs - 124.74 USDGross price for quantities from 10 pcs - 124.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.