+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PATLITE
Manufacturer | PATLITE | |
Type of signaller | lighting-sound | |
Signalling method | buzzer, continuous light | |
Light source | LED | |
Colour | amber, blue, cyan, green, red, violet, white | |
IP rating | IP65 | |
Body dimensions | Ø56x72.5mm | |
Sound level | 88dB (d=1 m) | |
Manufacturer series | NE-M1A | |
Operating temperature | -25...60°C |