+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

NEBRASKA-1W V.2

LED; white; 7000K; 2.3W; 165lm; IP66; 18÷40°; No.of diodes: 1; 192mA


Manufacturer: POS

Manufacturer part number:
NEBRASKA-1W V.2
TME Symbol:
NEBRASKA-1W-V2

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
7000K
Power
2.3W
Luminosity
165lm
IP rating
IP66
Viewing angle
18...40°
Number of diodes
1
Case - mm
3030
Operating temperature
-25...50°C
Dimensions
38x29x14mm
LED current
192mA
Light source efficiency
72lm/W
Operating voltage
12V DC
Leads
leads x2
Producer guarantee (months)
  • 48
Gross weight11.353 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
NEBRASKA-1W V.2
115 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs